
AR0603JR-0715RL | |
|---|---|
DigiKey Part Number | 13-AR0603JR-0715RLTR-ND - Tape & Reel (TR) 13-AR0603JR-0715RLCT-ND - Cut Tape (CT) 13-AR0603JR-0715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-0715RL |
Description | RES 15 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.45700 | RM4.57 |
| 25 | RM0.36240 | RM9.06 |
| 50 | RM0.30960 | RM15.48 |
| 100 | RM0.26790 | RM26.79 |
| 250 | RM0.22584 | RM56.46 |
| 500 | RM0.20158 | RM100.79 |
| 1,000 | RM0.18234 | RM182.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14305 | RM715.25 |
| 10,000 | RM0.13461 | RM1,346.10 |
| 15,000 | RM0.13050 | RM1,957.50 |
| 25,000 | RM0.12604 | RM3,151.00 |
| 35,000 | RM0.12349 | RM4,322.15 |
| 50,000 | RM0.12107 | RM6,053.50 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

