AR0805FR-0748R7L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.06019
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.05864
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.04588
Datasheet

Similar


Vishay Dale
In Stock: 20,862
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.12257
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.08692
Datasheet

Similar


Panasonic Industry
In Stock: 38,607
Unit Price: RM0.47000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.21054
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.12046
Datasheet
48.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-0748R7L

DigiKey Part Number
AR0805FR-0748R7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-0748R7L
Description
RES SMD 48.7 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-0748R7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.31881RM1,594.05
Manufacturers Standard Package
Unit Price without VAT:RM0.31881
Unit Price with VAT:RM0.35069