
AR0805JR-0710KL | |
|---|---|
DigiKey Part Number | 13-AR0805JR-0710KLTR-ND - Tape & Reel (TR) 13-AR0805JR-0710KLCT-ND - Cut Tape (CT) 13-AR0805JR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805JR-0710KL |
Description | RES SMD 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805JR-0710KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805JR-0710KP | YAGEO | 7,336 | YAG1329CT-ND | RM0.10000 | Direct |
| AC0805FR-0710KL | YAGEO | 345,750 | 311-10KLGCT-ND | RM0.10000 | Upgrade |
| AC0805JR-0710KL | YAGEO | 51,135 | YAG3758CT-ND | RM0.10000 | Upgrade |
| AF0805FR-0710KL | YAGEO | 4,856 | 13-AF0805FR-0710KLCT-ND | RM0.12000 | Upgrade |
| AF0805JR-0710KL | YAGEO | 11,601 | 13-AF0805JR-0710KLCT-ND | RM0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.69700 | RM6.97 |
| 25 | RM0.56880 | RM14.22 |
| 50 | RM0.49320 | RM24.66 |
| 100 | RM0.43420 | RM43.42 |
| 250 | RM0.37444 | RM93.61 |
| 500 | RM0.34010 | RM170.05 |
| 1,000 | RM0.31276 | RM312.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.25377 | RM1,268.85 |
| 10,000 | RM0.24173 | RM2,417.30 |
| 15,000 | RM0.23586 | RM3,537.90 |
| 25,000 | RM0.22950 | RM5,737.50 |
| 35,000 | RM0.22586 | RM7,905.10 |
| 50,000 | RM0.22241 | RM11,120.50 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

