
AR0805JR-0727RL | |
|---|---|
DigiKey Part Number | 13-AR0805JR-0727RLTR-ND - Tape & Reel (TR) 13-AR0805JR-0727RLCT-ND - Cut Tape (CT) 13-AR0805JR-0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805JR-0727RL |
Description | RES 27 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.69700 | RM6.97 |
| 25 | RM0.56880 | RM14.22 |
| 50 | RM0.49320 | RM24.66 |
| 100 | RM0.43420 | RM43.42 |
| 250 | RM0.37444 | RM93.61 |
| 500 | RM0.34010 | RM170.05 |
| 1,000 | RM0.31276 | RM312.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.25377 | RM1,268.85 |
| 10,000 | RM0.24173 | RM2,417.30 |
| 15,000 | RM0.23586 | RM3,537.90 |
| 25,000 | RM0.22950 | RM5,737.50 |
| 35,000 | RM0.22586 | RM7,905.10 |
| 50,000 | RM0.22241 | RM11,120.50 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

