AR1206JR-0747KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5,864
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 1,734
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 5,051
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 5,000
Unit Price: RM0.47000
Datasheet

Upgrade


YAGEO
In Stock: 116,210
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Bourns Inc.
In Stock: 13,620
Unit Price: RM0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay Dale
In Stock: 44,386
Unit Price: RM0.43000
Datasheet

Similar


Vishay Dale
In Stock: 47,186
Unit Price: RM0.91000
Datasheet

Similar


Vishay Dale
In Stock: 4,313
Unit Price: RM0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 82,074
Unit Price: RM0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.27806
Datasheet

Similar


Riedon products by Bourns
In Stock: 4,760
Unit Price: RM0.91000
Datasheet
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206JR-0747KL

DigiKey Part Number
AR1206JR-0747KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1206JR-0747KL
Description
RES SMD 47K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206JR-0747KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.16766RM838.30
Manufacturers Standard Package
Unit Price without VAT:RM0.16766
Unit Price with VAT:RM0.18443