


AS0603KRX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-AS0603KRX7R9BB102TR-ND - Tape & Reel (TR) 13-AS0603KRX7R9BB102CT-ND - Cut Tape (CT) 13-AS0603KRX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0603KRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26800 | RM2.68 |
| 50 | RM0.18520 | RM9.26 |
| 100 | RM0.16040 | RM16.04 |
| 500 | RM0.11860 | RM59.30 |
| 1,000 | RM0.10579 | RM105.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08252 | RM330.08 |
| 8,000 | RM0.07576 | RM606.08 |
| 12,000 | RM0.07238 | RM868.56 |
| 20,000 | RM0.06863 | RM1,372.60 |
| 28,000 | RM0.06644 | RM1,860.32 |
| 40,000 | RM0.06434 | RM2,573.60 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

