
AT0402BRD0723K7L | |
|---|---|
DigiKey Part Number | 13-AT0402BRD0723K7LTR-ND - Tape & Reel (TR) 13-AT0402BRD0723K7LCT-ND - Cut Tape (CT) 13-AT0402BRD0723K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0723K7L |
Description | RES SMD 23.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0723K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM0.54800 | RM5.48 |
| 25 | RM0.53120 | RM13.28 |
| 50 | RM0.51460 | RM25.73 |
| 100 | RM0.41410 | RM41.41 |
| 250 | RM0.40596 | RM101.49 |
| 500 | RM0.39786 | RM198.93 |
| 1,000 | RM0.38880 | RM388.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.33758 | RM3,375.80 |
| 20,000 | RM0.33356 | RM6,671.20 |
| 30,000 | RM0.33037 | RM9,911.10 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

