
AT0402BRD074K75L | |
|---|---|
DigiKey Part Number | 13-AT0402BRD074K75LTR-ND - Tape & Reel (TR) 13-AT0402BRD074K75LCT-ND - Cut Tape (CT) 13-AT0402BRD074K75LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD074K75L |
Description | RES SMD 4.75KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD074K75L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.65000 | RM6.50 |
| 25 | RM0.60200 | RM15.05 |
| 50 | RM0.56900 | RM28.45 |
| 100 | RM0.53740 | RM53.74 |
| 250 | RM0.49912 | RM124.78 |
| 500 | RM0.47312 | RM236.56 |
| 1,000 | RM0.44940 | RM449.40 |
| 5,000 | RM0.40322 | RM2,016.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.36846 | RM3,684.60 |
| 20,000 | RM0.35473 | RM7,094.60 |
| 30,000 | RM0.34749 | RM10,424.70 |
| 50,000 | RM0.33913 | RM16,956.50 |
| 70,000 | RM0.33407 | RM23,384.90 |
| 100,000 | RM0.33037 | RM33,037.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

