
AT0402BRE0718KL | |
|---|---|
DigiKey Part Number | 13-AT0402BRE0718KLTR-ND - Tape & Reel (TR) 13-AT0402BRE0718KLCT-ND - Cut Tape (CT) 13-AT0402BRE0718KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRE0718KL |
Description | RES 18K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRE0718KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.53200 | RM5.32 |
| 25 | RM0.51840 | RM12.96 |
| 50 | RM0.50660 | RM25.33 |
| 100 | RM0.46610 | RM46.61 |
| 250 | RM0.39384 | RM98.46 |
| 500 | RM0.38178 | RM190.89 |
| 1,000 | RM0.37284 | RM372.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.33356 | RM3,335.60 |
| 20,000 | RM0.32954 | RM6,590.80 |
| 30,000 | RM0.32079 | RM9,623.70 |
| 50,000 | RM0.31680 | RM15,840.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

