
AT0402DRD071KL | |
|---|---|
DigiKey Part Number | 311-2102-2-ND - Tape & Reel (TR) 311-2102-1-ND - Cut Tape (CT) 311-2102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402DRD071KL |
Description | RES SMD 1K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402DRD071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19300 | RM1.93 |
| 25 | RM0.18920 | RM4.73 |
| 50 | RM0.18520 | RM9.26 |
| 100 | RM0.17690 | RM17.69 |
| 250 | RM0.16076 | RM40.19 |
| 500 | RM0.15674 | RM78.37 |
| 1,000 | RM0.15015 | RM150.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14468 | RM1,446.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

