3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD073K3L

DigiKey Part Number
YAG4141TR-ND - Tape & Reel (TR)
YAG4141CT-ND - Cut Tape (CT)
YAG4141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603BRD073K3L
Description
RES SMD 3.3K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD073K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.54800RM5.48
25RM0.50920RM12.73
50RM0.48060RM24.03
100RM0.45390RM45.39
250RM0.42144RM105.36
500RM0.39928RM199.64
1,000RM0.37915RM379.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.33986RM1,699.30
10,000RM0.32594RM3,259.40
15,000RM0.31856RM4,778.40
25,000RM0.31002RM7,750.50
35,000RM0.30482RM10,668.70
50,000RM0.29967RM14,983.50
60,000RM0.29717RM17,830.20
120,000RM0.29062RM34,874.40
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700