
AT0603BRD0768KL | |
|---|---|
DigiKey Part Number | YAG4142TR-ND - Tape & Reel (TR) YAG4142CT-ND - Cut Tape (CT) YAG4142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0768KL |
Description | RES SMD 68K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0768KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.41000 | RM4.10 |
| 25 | RM0.40800 | RM10.20 |
| 50 | RM0.40580 | RM20.29 |
| 100 | RM0.39790 | RM39.79 |
| 250 | RM0.38976 | RM97.44 |
| 500 | RM0.37918 | RM189.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.33986 | RM1,699.30 |
| 10,000 | RM0.32594 | RM3,259.40 |
| 15,000 | RM0.31856 | RM4,778.40 |
| 25,000 | RM0.31002 | RM7,750.50 |
| 35,000 | RM0.30482 | RM10,668.70 |
| 50,000 | RM0.29967 | RM14,983.50 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

