
AT0603DRE0710KL | |
|---|---|
DigiKey Part Number | YAG2116TR-ND - Tape & Reel (TR) YAG2116CT-ND - Cut Tape (CT) YAG2116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603DRE0710KL |
Description | RES SMD 10K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.28400 | RM2.84 |
| 25 | RM0.24600 | RM6.15 |
| 50 | RM0.20480 | RM10.24 |
| 100 | RM0.18080 | RM18.08 |
| 250 | RM0.17684 | RM44.21 |
| 500 | RM0.11624 | RM58.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13664 | RM683.20 |
| 10,000 | RM0.12860 | RM1,286.00 |
| 15,000 | RM0.12056 | RM1,808.40 |
| 25,000 | RM0.11253 | RM2,813.25 |
| 35,000 | RM0.08970 | RM3,139.50 |
| 60,000 | RM0.08884 | RM5,330.40 |
| 120,000 | RM0.08585 | RM10,302.00 |
| 125,000 | RM0.08568 | RM10,710.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

