
AT0805BRD0715KL | |
|---|---|
DigiKey Part Number | 13-AT0805BRD0715KLTR-ND - Tape & Reel (TR) 13-AT0805BRD0715KLCT-ND - Cut Tape (CT) 13-AT0805BRD0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805BRD0715KL |
Description | RES SMD 15K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD0715KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM1.15000 | RM11.50 |
| 25 | RM1.06680 | RM26.67 |
| 50 | RM1.00780 | RM50.39 |
| 100 | RM0.95270 | RM95.27 |
| 250 | RM0.88652 | RM221.63 |
| 500 | RM0.84142 | RM420.71 |
| 1,000 | RM0.80065 | RM800.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.68750 | RM3,437.50 |
| 10,000 | RM0.66113 | RM6,611.30 |
| 15,000 | RM0.64720 | RM9,708.00 |
| 25,000 | RM0.63112 | RM15,778.00 |
| 35,000 | RM0.62136 | RM21,747.60 |
| 50,000 | RM0.61170 | RM30,585.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

