AT0805CRD0711KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3,028
Unit Price: RM0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.31478
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.83110
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM1.98505
Datasheet

Upgrade


Vishay Dale
In Stock: 4,409
Unit Price: RM1.42000
Datasheet

Similar


Panasonic Industry
In Stock: 36,302
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM2.39993
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM2.39993
Datasheet

Similar


Susumu
In Stock: 5,683
Unit Price: RM0.47000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.35303
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1,886
Unit Price: RM0.47000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2,444
Unit Price: RM1.22000
Datasheet
11 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805CRD0711KL

DigiKey Part Number
AT0805CRD0711KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805CRD0711KL
Description
RES SMD 11K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805CRD0711KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.49945RM2,497.25
Manufacturers Standard Package
Unit Price without VAT:RM0.49945
Unit Price with VAT:RM0.54940