
AT1206BRD07133KL | |
|---|---|
DigiKey Part Number | 13-AT1206BRD07133KLTR-ND - Tape & Reel (TR) 13-AT1206BRD07133KLCT-ND - Cut Tape (CT) 13-AT1206BRD07133KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1206BRD07133KL |
Description | RES SMD 133K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206BRD07133KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.98500 | RM9.85 |
| 25 | RM0.91560 | RM22.89 |
| 50 | RM0.86440 | RM43.22 |
| 100 | RM0.81680 | RM81.68 |
| 250 | RM0.75980 | RM189.95 |
| 500 | RM0.72078 | RM360.39 |
| 1,000 | RM0.68552 | RM685.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.58787 | RM2,939.35 |
| 10,000 | RM0.56498 | RM5,649.80 |
| 15,000 | RM0.55288 | RM8,293.20 |
| 25,000 | RM0.53890 | RM13,472.50 |
| 35,000 | RM0.53041 | RM18,564.35 |
| 50,000 | RM0.52201 | RM26,100.50 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

