
LMR-400-DB-NF-BF(QTY:8ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-NF-BF(QTY:8ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NF-BF(QTY:8ft) |
Description | COAX CBL N-TYPE TO BNC 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC LMR 400 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM344.59000 | RM344.59 |
| 10 | RM316.27600 | RM3,162.76 |
| 25 | RM289.16440 | RM7,229.11 |
| Unit Price without VAT: | RM344.59000 |
|---|---|
| Unit Price with VAT: | RM379.04900 |

