
AC0402FR-7W150KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W150KLTR-ND - Tape & Reel (TR) 13-AC0402FR-7W150KLCT-ND - Cut Tape (CT) 13-AC0402FR-7W150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W150KL |
Description | RES 150K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 25 | RM0.08040 | RM2.01 |
| 50 | RM0.06460 | RM3.23 |
| 100 | RM0.05280 | RM5.28 |
| 250 | RM0.04112 | RM10.28 |
| 500 | RM0.03444 | RM17.22 |
| 1,000 | RM0.02920 | RM29.20 |
| 5,000 | RM0.02093 | RM104.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01750 | RM175.00 |
| 20,000 | RM0.01572 | RM314.40 |
| 30,000 | RM0.01486 | RM445.80 |
| 50,000 | RM0.01392 | RM696.00 |
| 70,000 | RM0.01339 | RM937.30 |
| 100,000 | RM0.01288 | RM1,288.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

