AT1206DRD0733KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 911
Unit Price: RM23.22000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM6.14163
Datasheet

Similar


YAGEO
In Stock: 3,113
Unit Price: RM6.55000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM31.12821
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM15.38951
Datasheet

Upgrade


Vishay Dale
In Stock: 9,142
Unit Price: RM24.42000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM24.23090
Datasheet

Similar


Panasonic Industry
In Stock: 4,015
Unit Price: RM14.29000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM5.61259
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM4.87286
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM4.12777
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9,741
Unit Price: RM5.96000
Datasheet
33 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRD0733KL

DigiKey Part Number
YAG2135TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRD0733KL
Description
RES SMD 33K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRD0733KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.83509RM4,175.45
Manufacturers Standard Package
Unit Price without VAT:RM0.83509
Unit Price with VAT:RM0.91860