Direct

ATS24C-2CF/TR13 | |
|---|---|
DigiKey Part Number | 13-ATS24C-2CF/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS24C-2CF/TR13 |
Description | TVS DIODE 24VWM 39VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 39V Clamp 154A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 39V | |
Current - Peak Pulse (10/1000µs) | 154A | |
Power - Peak Pulse | 6000W (6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM5.23651 | RM4,189.21 |
| Unit Price without VAT: | RM5.23651 |
|---|---|
| Unit Price with VAT: | RM5.76016 |


