Gas Discharge Tube 200 V 3000A (3kA) ±30% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK13001002

DigiKey Part Number
13-BK13001002TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BK13001002
Description
GDT 200V 3KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 200 V 3000A (3kA) ±30% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - DC Spark Over (Nom)
200 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500RM0.87741RM1,316.12
Manufacturers Standard Package
Unit Price without VAT:RM0.87741
Unit Price with VAT:RM0.96515