
BK30-185-SI | |
|---|---|
cms-digikey-product-number | 13-BK30-185-SI-ND |
cms-manufacturer | |
cms-manufacturer-product-number | BK30-185-SI |
cms-description | PTC RESET FUSE 30V 1.85A RAD |
cms-standard-lead-time | 26 Weeks |
cms-customer-reference | |
cms-detailed-description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
cms-category | Time to Trip 8.7 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 35 mOhms |
Series | Resistance - Post Trip (R1) (Max) 120 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.386" L x 0.122" W (9.80mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.85 A | Height - Seated (Max) 0.732" (18.60mm) |
Current - Trip (It) 3.7 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency UL |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | RM1.07000 | RM1.07 |
| 5 | RM0.88400 | RM4.42 |
| 10 | RM0.81800 | RM8.18 |
| 50 | RM0.67780 | RM33.89 |
| 100 | RM0.62570 | RM62.57 |
| 250 | RM0.56264 | RM140.66 |
| 500 | RM0.51910 | RM259.55 |
| 1,000 | RM0.47886 | RM478.86 |
| 5,000 | RM0.39642 | RM1,982.10 |
| Unit Price without VAT: | RM1.07000 |
|---|---|
| Unit Price with VAT: | RM1.17700 |



