
BK60-005-DZ | |
|---|---|
DigiKey Part Number | 13-BK60-005-DZ-ND |
Manufacturer | |
Manufacturer Product Number | BK60-005-DZ |
Description | PTC RESET FUSE 60V 50MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 100 mA | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 7.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 25 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia x 0.122" T (6.00mm x 3.10mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 5 | RM0.85200 | RM4.26 |
| 10 | RM0.78800 | RM7.88 |
| 50 | RM0.65320 | RM32.66 |
| 100 | RM0.60280 | RM60.28 |
| 250 | RM0.54216 | RM135.54 |
| 500 | RM0.50014 | RM250.07 |
| 1,000 | RM0.46133 | RM461.33 |
| 5,000 | RM0.38191 | RM1,909.55 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

