
CA0508JRNPO9BN680 | |
|---|---|
DigiKey Part Number | 13-CA0508JRNPO9BN680TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA0508JRNPO9BN680 |
Description | CAP ARRAY 68PF 50V C0G/NP0 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 68pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.27971 | RM1,118.84 |
| Unit Price without VAT: | RM0.27971 |
|---|---|
| Unit Price with VAT: | RM0.30768 |

