
CA0612KRNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-CA0612KRNPO9BN470TR-ND - Tape & Reel (TR) 13-CA0612KRNPO9BN470CT-ND - Cut Tape (CT) 13-CA0612KRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRNPO9BN470 |
Description | CAP ARRAY 47PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612KRNPO9BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.74100 | RM7.41 |
| 50 | RM0.53980 | RM26.99 |
| 100 | RM0.47830 | RM47.83 |
| 500 | RM0.37454 | RM187.27 |
| 1,000 | RM0.34258 | RM342.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.28066 | RM1,122.64 |
| 8,000 | RM0.26372 | RM2,109.76 |
| 12,000 | RM0.25524 | RM3,062.88 |
| 20,000 | RM0.24584 | RM4,916.80 |
| 28,000 | RM0.24035 | RM6,729.80 |
| 40,000 | RM0.23506 | RM9,402.40 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

