
CA0612KRX7R9BB102 | |
|---|---|
DigiKey Part Number | 311-2073-2-ND - Tape & Reel (TR) 311-2073-1-ND - Cut Tape (CT) 311-2073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R9BB102 |
Description | CAP ARRAY 1000PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612KRX7R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.80800 | RM8.08 |
| 50 | RM0.59180 | RM29.59 |
| 100 | RM0.52520 | RM52.52 |
| 500 | RM0.41322 | RM206.61 |
| 1,000 | RM0.37875 | RM378.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31149 | RM1,245.96 |
| 8,000 | RM0.29321 | RM2,345.68 |
| 12,000 | RM0.28405 | RM3,408.60 |
| 20,000 | RM0.27391 | RM5,478.20 |
| 28,000 | RM0.26798 | RM7,503.44 |
| 40,000 | RM0.26228 | RM10,491.20 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |







