1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100CRNPO8BN1R2

DigiKey Part Number
13-CC0100CRNPO8BN1R2TR-ND - Tape & Reel (TR)
13-CC0100CRNPO8BN1R2CT-ND - Cut Tape (CT)
13-CC0100CRNPO8BN1R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100CRNPO8BN1R2
Description
CAP CER 1.2PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,650
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16500RM1.65
50RM0.11180RM5.59
100RM0.09570RM9.57
500RM0.06896RM34.48
1,000RM0.06075RM60.75
2,500RM0.05216RM130.40
5,000RM0.04700RM235.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.03740RM748.00
40,000RM0.03467RM1,386.80
60,000RM0.03330RM1,998.00
100,000RM0.03179RM3,179.00
140,000RM0.03090RM4,326.00
200,000RM0.03005RM6,010.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900