


CC0603KRX6S5BB225 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX6S5BB225TR-ND - Tape & Reel (TR) 13-CC0603KRX6S5BB225CT-ND - Cut Tape (CT) 13-CC0603KRX6S5BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX6S5BB225 |
Description | CAP CER 2.2UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33100 | RM3.31 |
| 50 | RM0.23320 | RM11.66 |
| 100 | RM0.20330 | RM20.33 |
| 500 | RM0.15272 | RM76.36 |
| 1,000 | RM0.13711 | RM137.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11383 | RM455.32 |
| 8,000 | RM0.10519 | RM841.52 |
| 12,000 | RM0.10086 | RM1,210.32 |
| 20,000 | RM0.09607 | RM1,921.40 |
| 28,000 | RM0.09327 | RM2,611.56 |
| 40,000 | RM0.09058 | RM3,623.20 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

