
CC0100CRNPO8BN3R3 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO8BN3R3TR-ND - Tape & Reel (TR) 13-CC0100CRNPO8BN3R3CT-ND - Cut Tape (CT) 13-CC0100CRNPO8BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO8BN3R3 |
Description | CAP CER 3.3PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.03375 | RM675.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 50 | RM0.10640 | RM5.32 |
| 100 | RM0.09100 | RM9.10 |
| 500 | RM0.06564 | RM32.82 |
| 1,000 | RM0.05788 | RM57.88 |
| 2,500 | RM0.04968 | RM124.20 |
| 5,000 | RM0.04476 | RM223.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 50 | RM0.09540 | RM4.77 |
| 100 | RM0.07370 | RM7.37 |
| 500 | RM0.05548 | RM27.74 |
| 1,000 | RM0.04362 | RM43.62 |
| 2,500 | RM0.03965 | RM99.12 |
| 5,000 | RM0.03648 | RM182.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

