
CC0100JRNPO7BN100 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO7BN100TR-ND - Tape & Reel (TR) 13-CC0100JRNPO7BN100CT-ND - Cut Tape (CT) 13-CC0100JRNPO7BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN100 |
Description | CAP CER 10PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO7BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15840 | RM7.92 |
| 100 | RM0.13670 | RM13.67 |
| 500 | RM0.10040 | RM50.20 |
| 1,000 | RM0.08920 | RM89.20 |
| 2,500 | RM0.07746 | RM193.65 |
| 5,000 | RM0.07039 | RM351.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.05696 | RM1,139.20 |
| 40,000 | RM0.05322 | RM2,128.80 |
| 60,000 | RM0.05135 | RM3,081.00 |
| 100,000 | RM0.04927 | RM4,927.00 |
| 140,000 | RM0.04806 | RM6,728.40 |
| 200,000 | RM0.04689 | RM9,378.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

