33 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100JRNPO7BN330

DigiKey Part Number
13-CC0100JRNPO7BN330TR-ND - Tape & Reel (TR)
13-CC0100JRNPO7BN330CT-ND - Cut Tape (CT)
13-CC0100JRNPO7BN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100JRNPO7BN330
Description
CAP CER 33PF 16V C0G/NPO 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100JRNPO7BN330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,310
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.22900RM2.29
50RM0.15840RM7.92
100RM0.13670RM13.67
500RM0.10040RM50.20
1,000RM0.08920RM89.20
2,500RM0.07746RM193.65
5,000RM0.07039RM351.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.05696RM1,139.20
40,000RM0.05322RM2,128.80
60,000RM0.05135RM3,081.00
100,000RM0.04927RM4,927.00
140,000RM0.04806RM6,728.40
200,000RM0.04689RM9,378.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300