
CC0100JRNPO7BN390 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO7BN390TR-ND - Tape & Reel (TR) 13-CC0100JRNPO7BN390CT-ND - Cut Tape (CT) 13-CC0100JRNPO7BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN390 |
Description | CAP CER 39PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO7BN390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28800 | RM2.88 |
| 50 | RM0.20020 | RM10.01 |
| 100 | RM0.17340 | RM17.34 |
| 500 | RM0.12892 | RM64.46 |
| 1,000 | RM0.11521 | RM115.21 |
| 2,500 | RM0.10078 | RM251.95 |
| 5,000 | RM0.09210 | RM460.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.07533 | RM1,506.60 |
| 40,000 | RM0.07073 | RM2,829.20 |
| 60,000 | RM0.06843 | RM4,105.80 |
| 100,000 | RM0.06588 | RM6,588.00 |
| 140,000 | RM0.06439 | RM9,014.60 |
| 200,000 | RM0.06295 | RM12,590.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

