82 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100JRNPO7BN820

DigiKey Part Number
13-CC0100JRNPO7BN820TR-ND - Tape & Reel (TR)
13-CC0100JRNPO7BN820CT-ND - Cut Tape (CT)
13-CC0100JRNPO7BN820DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100JRNPO7BN820
Description
CAP CER 82PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,885
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15000RM1.50
50RM0.10240RM5.12
100RM0.08750RM8.75
500RM0.06272RM31.36
1,000RM0.05516RM55.16
2,500RM0.04720RM118.00
5,000RM0.04244RM212.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.03362RM672.40
40,000RM0.03110RM1,244.00
60,000RM0.02984RM1,790.40
100,000RM0.02844RM2,844.00
140,000RM0.02763RM3,868.20
200,000RM0.02684RM5,368.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900