12 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100JRNPO8BN120

DigiKey Part Number
13-CC0100JRNPO8BN120TR-ND - Tape & Reel (TR)
13-CC0100JRNPO8BN120CT-ND - Cut Tape (CT)
13-CC0100JRNPO8BN120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100JRNPO8BN120
Description
CAP CER 12PF 25V C0G/NPO 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100JRNPO8BN120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.26400RM2.64
50RM0.18200RM9.10
100RM0.15720RM15.72
500RM0.11624RM58.12
1,000RM0.10362RM103.62
2,500RM0.09038RM225.95
5,000RM0.08241RM412.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.06711RM1,342.20
40,000RM0.06288RM2,515.20
60,000RM0.06077RM3,646.20
100,000RM0.05843RM5,843.00
140,000RM0.05706RM7,988.40
200,000RM0.05574RM11,148.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700