
CC0100JRNPO8BN470 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO8BN470TR-ND - Tape & Reel (TR) 13-CC0100JRNPO8BN470CT-ND - Cut Tape (CT) 13-CC0100JRNPO8BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO8BN470 |
Description | CAP CER 47PF 25V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO8BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29600 | RM2.96 |
| 50 | RM0.20640 | RM10.32 |
| 100 | RM0.17890 | RM17.89 |
| 500 | RM0.13302 | RM66.51 |
| 1,000 | RM0.11899 | RM118.99 |
| 2,500 | RM0.10417 | RM260.43 |
| 5,000 | RM0.09527 | RM476.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.07803 | RM1,560.60 |
| 40,000 | RM0.07331 | RM2,932.40 |
| 60,000 | RM0.07095 | RM4,257.00 |
| 100,000 | RM0.06833 | RM6,833.00 |
| 140,000 | RM0.06680 | RM9,352.00 |
| 200,000 | RM0.06533 | RM13,066.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

