


CC0100KRX5R5BB102 | |
|---|---|
DigiKey Part Number | 311-3657-2-ND - Tape & Reel (TR) 311-3657-1-ND - Cut Tape (CT) 311-3657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX5R5BB102 |
Description | CAP CER 1000PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100KRX5R5BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28000 | RM2.80 |
| 50 | RM0.19380 | RM9.69 |
| 100 | RM0.16820 | RM16.82 |
| 500 | RM0.12474 | RM62.37 |
| 1,000 | RM0.11142 | RM111.42 |
| 2,500 | RM0.09736 | RM243.40 |
| 5,000 | RM0.08891 | RM444.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.07262 | RM1,452.40 |
| 40,000 | RM0.06815 | RM2,726.00 |
| 60,000 | RM0.06590 | RM3,954.00 |
| 100,000 | RM0.06342 | RM6,342.00 |
| 140,000 | RM0.06197 | RM8,675.80 |
| 200,000 | RM0.06057 | RM12,114.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

