0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0100KRX5R5BB104

DigiKey Part Number
311-1575-2-ND - Tape & Reel (TR)
311-1575-1-ND - Cut Tape (CT)
311-1575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100KRX5R5BB104
Description
CAP CER 0.1UF 6.3V X5R 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100KRX5R5BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,485
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.31500RM3.15
50RM0.22060RM11.03
100RM0.19190RM19.19
500RM0.14342RM71.71
1,000RM0.12844RM128.44
2,500RM0.11272RM281.80
5,000RM0.10325RM516.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.08483RM1,696.60
40,000RM0.07981RM3,192.40
60,000RM0.07730RM4,638.00
100,000RM0.07452RM7,452.00
140,000RM0.07289RM10,204.60
200,000RM0.07133RM14,266.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500