


CC0100KRX5R5BB104 | |
|---|---|
DigiKey Part Number | 311-1575-2-ND - Tape & Reel (TR) 311-1575-1-ND - Cut Tape (CT) 311-1575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX5R5BB104 |
Description | CAP CER 0.1UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100KRX5R5BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.31500 | RM3.15 |
| 50 | RM0.22060 | RM11.03 |
| 100 | RM0.19190 | RM19.19 |
| 500 | RM0.14342 | RM71.71 |
| 1,000 | RM0.12844 | RM128.44 |
| 2,500 | RM0.11272 | RM281.80 |
| 5,000 | RM0.10325 | RM516.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.08483 | RM1,696.60 |
| 40,000 | RM0.07981 | RM3,192.40 |
| 60,000 | RM0.07730 | RM4,638.00 |
| 100,000 | RM0.07452 | RM7,452.00 |
| 140,000 | RM0.07289 | RM10,204.60 |
| 200,000 | RM0.07133 | RM14,266.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

