


CC0100KRX5R6BB222 | |
|---|---|
DigiKey Part Number | 13-CC0100KRX5R6BB222TR-ND - Tape & Reel (TR) 13-CC0100KRX5R6BB222CT-ND - Cut Tape (CT) 13-CC0100KRX5R6BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX5R6BB222 |
Description | CAP CER 2200PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18100 | RM1.81 |
| 50 | RM0.12380 | RM6.19 |
| 100 | RM0.10600 | RM10.60 |
| 500 | RM0.07690 | RM38.45 |
| 1,000 | RM0.06793 | RM67.93 |
| 2,500 | RM0.05852 | RM146.30 |
| 5,000 | RM0.05286 | RM264.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.04227 | RM845.40 |
| 40,000 | RM0.03928 | RM1,571.20 |
| 60,000 | RM0.03778 | RM2,266.80 |
| 100,000 | RM0.03612 | RM3,612.00 |
| 140,000 | RM0.03515 | RM4,921.00 |
| 200,000 | RM0.03421 | RM6,842.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

