680 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0100KRX7R7BB681

DigiKey Part Number
13-CC0100KRX7R7BB681TR-ND - Tape & Reel (TR)
13-CC0100KRX7R7BB681CT-ND - Cut Tape (CT)
13-CC0100KRX7R7BB681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100KRX7R7BB681
Description
CAP CER 680PF 16V X7R 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,067
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15000RM1.50
50RM0.10240RM5.12
100RM0.08790RM8.79
500RM0.06296RM31.48
1,000RM0.05536RM55.36
2,500RM0.04739RM118.48
5,000RM0.04261RM213.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.03376RM675.20
40,000RM0.03123RM1,249.20
60,000RM0.02997RM1,798.20
100,000RM0.02857RM2,857.00
140,000RM0.02775RM3,885.00
200,000RM0.02696RM5,392.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900