


CC0100KRX7R7BB681 | |
|---|---|
DigiKey Part Number | 13-CC0100KRX7R7BB681TR-ND - Tape & Reel (TR) 13-CC0100KRX7R7BB681CT-ND - Cut Tape (CT) 13-CC0100KRX7R7BB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX7R7BB681 |
Description | CAP CER 680PF 16V X7R 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 50 | RM0.10240 | RM5.12 |
| 100 | RM0.08790 | RM8.79 |
| 500 | RM0.06296 | RM31.48 |
| 1,000 | RM0.05536 | RM55.36 |
| 2,500 | RM0.04739 | RM118.48 |
| 5,000 | RM0.04261 | RM213.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.03376 | RM675.20 |
| 40,000 | RM0.03123 | RM1,249.20 |
| 60,000 | RM0.02997 | RM1,798.20 |
| 100,000 | RM0.02857 | RM2,857.00 |
| 140,000 | RM0.02775 | RM3,885.00 |
| 200,000 | RM0.02696 | RM5,392.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

