
CC0201BRNPO8BN1R8 | |
|---|---|
DigiKey Part Number | 311-3660-2-ND - Tape & Reel (TR) 311-3660-1-ND - Cut Tape (CT) 311-3660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO8BN1R8 |
Description | CAP CER 1.8PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO8BN1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20500 | RM2.05 |
| 50 | RM0.14020 | RM7.01 |
| 100 | RM0.12060 | RM12.06 |
| 500 | RM0.08802 | RM44.01 |
| 1,000 | RM0.07801 | RM78.01 |
| 2,500 | RM0.06747 | RM168.68 |
| 5,000 | RM0.06113 | RM305.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.05078 | RM761.70 |
| 30,000 | RM0.04715 | RM1,414.50 |
| 45,000 | RM0.04532 | RM2,039.40 |
| 75,000 | RM0.04331 | RM3,248.25 |
| 105,000 | RM0.04213 | RM4,423.65 |
| 150,000 | RM0.04100 | RM6,150.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

