
CC0201BRNPO9BN3R3 | |
|---|---|
DigiKey Part Number | 311-3295-2-ND - Tape & Reel (TR) 311-3295-1-ND - Cut Tape (CT) 311-3295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BN3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 50 | RM0.06300 | RM3.15 |
| 100 | RM0.05360 | RM5.36 |
| 500 | RM0.03744 | RM18.72 |
| 1,000 | RM0.03254 | RM32.54 |
| 2,500 | RM0.02744 | RM68.60 |
| 5,000 | RM0.02436 | RM121.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01961 | RM294.15 |
| 30,000 | RM0.01786 | RM535.80 |
| 45,000 | RM0.01698 | RM764.10 |
| 75,000 | RM0.01601 | RM1,200.75 |
| 105,000 | RM0.01544 | RM1,621.20 |
| 150,000 | RM0.01489 | RM2,233.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

