
CC0201BRNPO9BNR50 | |
|---|---|
DigiKey Part Number | 311-1577-2-ND - Tape & Reel (TR) 311-1577-1-ND - Cut Tape (CT) 311-1577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BNR50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11400 | RM1.14 |
| 50 | RM0.07720 | RM3.86 |
| 100 | RM0.06540 | RM6.54 |
| 500 | RM0.04634 | RM23.17 |
| 1,000 | RM0.04046 | RM40.46 |
| 2,500 | RM0.03432 | RM85.80 |
| 5,000 | RM0.03065 | RM153.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02486 | RM372.90 |
| 30,000 | RM0.02275 | RM682.50 |
| 45,000 | RM0.02170 | RM976.50 |
| 75,000 | RM0.02053 | RM1,539.75 |
| 105,000 | RM0.01985 | RM2,084.25 |
| 150,000 | RM0.01919 | RM2,878.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

