0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201BRNPO9BNR60

DigiKey Part Number
13-CC0201BRNPO9BNR60TR-ND - Tape & Reel (TR)
13-CC0201BRNPO9BNR60CT-ND - Cut Tape (CT)
13-CC0201BRNPO9BNR60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201BRNPO9BNR60
Description
CAP CER 0.6PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201BRNPO9BNR60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,754
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12600RM1.26
50RM0.08520RM4.26
100RM0.07210RM7.21
500RM0.05138RM25.69
1,000RM0.04499RM44.99
2,500RM0.03828RM95.70
5,000RM0.03425RM171.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02790RM418.50
30,000RM0.02559RM767.70
45,000RM0.02444RM1,099.80
75,000RM0.02316RM1,737.00
105,000RM0.02241RM2,353.05
150,000RM0.02170RM3,255.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900