CC0402JPNPO7BN471 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 102,779
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01438
Datasheet

Parametric Equivalent


KEMET
In Stock: 37,555
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.03721
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,880
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.16674
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.15194
Datasheet
470 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JPNPO7BN471

DigiKey Part Number
13-CC0402JPNPO7BN471TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0402JPNPO7BN471
Description
CAP CER 470PF 16V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JPNPO7BN471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.03799RM1,899.50
Manufacturers Standard Package
Unit Price without VAT:RM0.03799
Unit Price with VAT:RM0.04179