
CC0201CRNPO8BN8R0 | |
|---|---|
DigiKey Part Number | 13-CC0201CRNPO8BN8R0TR-ND - Tape & Reel (TR) 13-CC0201CRNPO8BN8R0CT-ND - Cut Tape (CT) 13-CC0201CRNPO8BN8R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO8BN8R0 |
Description | CAP CER 8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05500 | RM0.55 |
| 50 | RM0.03620 | RM1.81 |
| 100 | RM0.03030 | RM3.03 |
| 500 | RM0.02056 | RM10.28 |
| 1,000 | RM0.01769 | RM17.69 |
| 2,500 | RM0.01466 | RM36.65 |
| 5,000 | RM0.01284 | RM64.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01010 | RM151.50 |
| 30,000 | RM0.00907 | RM272.10 |
| 45,000 | RM0.00855 | RM384.75 |
| 75,000 | RM0.00798 | RM598.50 |
| 105,000 | RM0.00764 | RM802.20 |
| 150,000 | RM0.00732 | RM1,098.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

