8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201CRNPO8BN8R0

DigiKey Part Number
13-CC0201CRNPO8BN8R0TR-ND - Tape & Reel (TR)
13-CC0201CRNPO8BN8R0CT-ND - Cut Tape (CT)
13-CC0201CRNPO8BN8R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201CRNPO8BN8R0
Description
CAP CER 8PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,466
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.05500RM0.55
50RM0.03620RM1.81
100RM0.03030RM3.03
500RM0.02056RM10.28
1,000RM0.01769RM17.69
2,500RM0.01466RM36.65
5,000RM0.01284RM64.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01010RM151.50
30,000RM0.00907RM272.10
45,000RM0.00855RM384.75
75,000RM0.00798RM598.50
105,000RM0.00764RM802.20
150,000RM0.00732RM1,098.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900