
CC0201CRNPO9BN1R2 | |
|---|---|
DigiKey Part Number | 311-1580-2-ND - Tape & Reel (TR) 311-1580-1-ND - Cut Tape (CT) 311-1580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO9BN1R2 |
Description | CAP CER 1.2PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO9BN1R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 50 | RM0.06460 | RM3.23 |
| 100 | RM0.05480 | RM5.48 |
| 500 | RM0.03854 | RM19.27 |
| 1,000 | RM0.03357 | RM33.57 |
| 2,500 | RM0.02835 | RM70.88 |
| 5,000 | RM0.02523 | RM126.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01714 | RM257.10 |
| 30,000 | RM0.01695 | RM508.50 |
| 45,000 | RM0.01685 | RM758.25 |
| 75,000 | RM0.01673 | RM1,254.75 |
| 105,000 | RM0.01666 | RM1,749.30 |
| 150,000 | RM0.01634 | RM2,451.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

