
CC0201CRNPO9BN4R0 | |
|---|---|
DigiKey Part Number | 13-CC0201CRNPO9BN4R0TR-ND - Tape & Reel (TR) 13-CC0201CRNPO9BN4R0CT-ND - Cut Tape (CT) 13-CC0201CRNPO9BN4R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO9BN4R0 |
Description | CAP CER 4PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO9BN4R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 50 | RM0.06460 | RM3.23 |
| 100 | RM0.05480 | RM5.48 |
| 500 | RM0.03854 | RM19.27 |
| 1,000 | RM0.03329 | RM33.29 |
| 2,500 | RM0.02252 | RM56.30 |
| 5,000 | RM0.02151 | RM107.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01292 | RM193.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

